Reference Only
R280560005
Heat Shrink Cable Boots & End Caps ACCESSORY / GREY SLEEVE PROTECTOR CABLE DIA 2.6 - PACK 10.
Datasheet
R280560005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Inside Diameter | 2.6 mm (0.102 in) | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,42 € | 142,00 € | |
| 1,19 € | 595,00 € | |
| 1,07 € | 1.070,00 € | |
| 1,03 € | 2.575,00 € | |
| 1,00 € | 5.000,00 € | |
| 0,99 € | 9.900,00 € |
Need more?