Reference Only
R280637030
Heat Shrink Tubing & Sleeves ACCESSORY / HEATSHRINK SLEEVE DIA 6.4 BLACK.
Datasheet
R280637030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Sleeve | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 25.4 mm (1 in) | |
| Inside Diameter | 6.4 mm (0.252 in) | |
| Recovered Diameter | 3.2 mm (0.126 in) | |
| Shrink Ratio | 2:1 | |
| Packaging | Bulk | |
| Length - mm | 25.4 mm | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,29 € | 129,00 € | |
| 1,11 € | 222,00 € | |
| 1,06 € | 530,00 € | |
| 1,04 € | 1.040,00 € | |
| 1,01 € | 2.020,00 € |
Need more?