Reference Only
R282.320.000
Obsolete
Wrenches Torque Wrench 8mm
Datasheet
R282.320.000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Wrenches | |
| Product | Wrenches | |
| Type | Torque Wrench | |
| Description/Function | 8 mm (80 N.cm to 120 N.cm) Torque Wrench | |
| For Use With | SMA Series Plug Radiall MIL-C-39012 B Coupling Nut Tightening | |
| Product Type | Wrenches | |
| Series | OUT | |
| Subcategory | Tools | |
| Part # Aliases | R282320000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8204110060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?