
R282303020
Wrenches TOOL / TORQUE SPANNER 18MM - 170 NCM.
Datasheet
R282303020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Wrenches | |
| Product | Tools | |
| Packaging | Bulk | |
| Product Type | Wrenches | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8204110060 |
| TARIC | 8204110000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 722,42 € | 722,42 € | |
| 698,44 € | 3.492,20 € | |
| 688,84 € | 6.888,40 € |
Need more?