Reference Only
R282370020
Other Tools TOOL / LOCKING TOOL 7.2MM/FLATS -.
Datasheet
R282370020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Other Tools | |
| Product | Tools | |
| Packaging | Bulk | |
| Product Type | Hand Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 393,40 € | 393,40 € | |
| 383,50 € | 1.917,50 € | |
| 377,82 € | 3.778,20 € | |
| 372,50 € | 9.312,50 € |
Need more?