Reference Only
R282868000
Extraction, Removal & Insertion Tools TOOL / EXTRACTION TOOL FOR RIGHT ANGLE MCX. MMBX AND CAP MOUNTING.
Datasheet
R282868000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Fitting of covers on right angle connectors and extraction | |
| For Use With | Right angle connectors, cap mounting | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 379,78 € | 379,78 € | |
| 371,66 € | 1.858,30 € | |
| 344,74 € | 3.447,40 € | |
| 338,42 € | 8.460,50 € |
Need more?