Reference Only
R282868100
Extraction, Removal & Insertion Tools TOOL / EXTRACTION TOOL MMS.
Datasheet
R282868100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Disengagement | |
| Description/Function | Aluminum | |
| For Use With | MMS series | |
| Product Type | Extraction / Insertion Tools | |
| Series | OUT-Coax | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 99,44 € | 497,20 € | |
| 98,84 € | 2.471,00 € | |
| 97,22 € | 4.861,00 € | |
| 96,55 € | 9.655,00 € |
Need more?