Reference Only
R282868300
Extraction, Removal & Insertion Tools TOOL / SMP-LOCK EXTRACTION TOOL.
Datasheet
R282868300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | SMP Lock | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Series | SMP-LOCK | |
| Subcategory | Tools | |
| Tradename | SMP-LOCK | |
| Part # Aliases | R282.868.300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 140,28 € | 140,28 € | |
| 127,21 € | 636,05 € | |
| 122,64 € | 1.226,40 € | |
| 120,47 € | 3.011,75 € | |
| 120,12 € | 6.006,00 € |
Need more?