Reference Only
R282918230
Extraction, Removal & Insertion Tools SMPM-LOCK / EXTRACTION TOOL.
Datasheet
R282918230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Lock and Unlock Tool SMPM-L | |
| For Use With | SMPM-L | |
| Height | 1 mm | |
| Length | 80.2 mm | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Series | SMPM-Lock | |
| Subcategory | Tools | |
| Width | 4.74 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 184,13 € | 184,13 € | |
| 162,69 € | 813,45 € | |
| 160,94 € | 1.609,40 € | |
| 157,89 € | 3.947,25 € | |
| 157,61 € | 7.880,50 € |
Need more?