
R286300752
Coaxial Cables
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Coaxial Cables | |
| Impedance | 50 Ohms | |
| Cable Length | 1 m (3.281 ft) | |
| Outside Diameter | 4.1 mm (0.161 in) | |
| Jacket Color | Green | |
| Maximum Temperature | + 200 C | |
| Product Type | Coaxial Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?