
R288931001
RF Test Cables TestPro 5 SMAm/SMAm 1m.
Datasheet
R288931001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Test Cables | |
| Connector A Series | SMA | |
| Connector A Gender | Plug (Male) | |
| Connector B Series | SMA | |
| Connector B Gender | Plug (Male) | |
| Maximum Frequency | 18 GHz | |
| Impedance | 50 Ohms | |
| Cable Length | 1 m | |
| Connector A Body Style | Straight | |
| Connector B Body Style | Straight | |
| Jacket Color | Green | |
| Product Type | RF Test Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 339,94 € | 679,88 € | |
| 338,69 € | 3.386,90 € | |
| 285,95 € | 7.148,75 € |
Need more?