Reference Only
R29-28872-3
Circuit Breakers .
Datasheet
R29-28872-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Product | Thermal Circuit Breakers | |
| Type | Thermal | |
| Number of Poles | 2 Pole | |
| Actuator | Rocker | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,67 € | 134,01 € | |
| 42,00 € | 210,00 € | |
| 40,73 € | 1.018,25 € | |
| 38,66 € | 1.933,00 € | |
| 36,99 € | 3.699,00 € | |
| 35,73 € | 8.932,50 € |
Need more?