Reference Only
R29-29570-1
Circuit Breakers .
Datasheet
R29-29570-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Product | Thermal Circuit Breakers | |
| Type | Thermal | |
| Number of Poles | 2 Pole | |
| Actuator | Rocker | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,31 € | 132,93 € | |
| 41,66 € | 208,30 € | |
| 40,40 € | 1.010,00 € | |
| 38,34 € | 1.917,00 € | |
| 36,70 € | 3.670,00 € | |
| 35,45 € | 8.862,50 € |
Need more?