Reference Only
R294C2312001
RF Cable Assemblies 2 SMA STR PLUG Semi Rigid .085 Lg 250mm (Outside of cryogenic Fridge).
Datasheet
R294C2312001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMA | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Straight | |
| Connector B Series | SMA | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Straight | |
| Cable Length | 250 mm (9.843 in) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Cable Type | 0.085 Semi-Rigid | |
| Connector A Polarity | Normal | |
| Connector B Polarity | Normal | |
| Contact Material | Stainless Steel | |
| Contact Plating | Gold | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Series | SR C/A | |
| Subcategory | Cable Assemblies | |
| Tradename | Cryogenic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 84,98 € | 424,90 € | |
| 75,47 € | 754,70 € | |
| 72,56 € | 1.814,00 € | |
| 70,15 € | 3.507,50 € | |
| 62,23 € | 6.223,00 € |
Need more?