Reference Only
R294C2312005
RF Cable Assemblies 2 SMA STR PLUG SMP Semi Rigid .085 Lg 2000mm (Outside) Quantum Computing.
Datasheet
R294C2312005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMA | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Straight | |
| Connector B Series | SMA | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Straight | |
| Cable Length | 2 m (6.562 ft) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Cable Type | 0.085 Semi-Rigid | |
| Connector A Polarity | Normal | |
| Connector B Polarity | Normal | |
| Contact Material | Stainless Steel | |
| Contact Plating | Gold | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Series | SR C/A | |
| Subcategory | Cable Assemblies | |
| Tradename | Cryogenic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative