
R299520000
Wire Stripping & Cutting Tools TOOL / STRIPPING TOOL FOR CABLE DIA 2.5 TO 8MM.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Accessories | |
| Packaging | Bulk | |
| Product Type | Wire Strippers & Cutters | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 255,92 € | 255,92 € | |
| 249,14 € | 1.245,70 € | |
| 232,56 € | 2.325,60 € | |
| 228,53 € | 5.713,25 € |
Need more?