
R2D220-AA24-19
Obsolete
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 220mm, 400VAC, 68/82W, 2450/2600RPM, Ball
Datasheet
R2D220-AA24-19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | AC | |
| Operating Supply Voltage | 400 VAC | |
| Bearing Type | Ball | |
| Height | 220 mm | |
| Depth | 220 mm | |
| Width | 220 mm | |
| Series | R2D220 | |
| IP Rating | IP44 | |
| Product Type | Motorized Impellers | |
| Size | 220 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?