Reference Only
R2E140-AE77-05
Blowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 140x76mm Round, 230VAC, 335-370m3/h, IP44.
Datasheet
R2E140-AE77-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Speed | 1500 RPM | |
| Power Rating | 115 W | |
| Height | 140 mm | |
| Depth | 72 mm | |
| Width | 140 mm | |
| Termination Style | Wire Leads - 4 | |
| Series | R2E140 | |
| IP Rating | IP44 | |
| Product Type | Blowers | |
| Size | 140 mm x 72 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VFS0140X2MCS R2E 140-AE77 -05 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 133,53 € | 1.335,30 € |
Need more?