
R2E180-AH05-34
End of Life
Blowers & Centrifugal Fans Circuation Blower for Hot Air, 270x270x137.3mm, 230VAC, 115W, 400VDB, IP20
Datasheet
R2E180-AH05-34 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Speed | 2850 RPM | |
| Power Rating | 165 W | |
| Height | 270 mm | |
| Depth | 137.3 mm | |
| Width | 270 mm | |
| Termination Style | Wire Leads | |
| Series | R2E180 | |
| IP Rating | IP20 | |
| Product Type | Blowers | |
| Size | 270 mm x 270 mm x 137.3 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?