Reference Only
R2E180-CG12-24
Blowers & Centrifugal Fans AC Centrifugal Fan, 200x200mm, 115VAC, 50/60Hz, 2700/2800RPM, Ball Bearing, IP44
Datasheet
R2E180-CG12-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | AC | |
| Operating Supply Voltage | 115 VAC | |
| Bearing Type | Ball | |
| Speed | 2800 RPM | |
| Power Rating | 106 W | |
| Height | 200 mm | |
| Depth | 148 mm | |
| Width | 180 mm | |
| Termination Style | Wire Leads - 7 | |
| Series | R2E180 | |
| IP Rating | IP44 | |
| Compliance | CE; CSA; UL | |
| Product Type | Centrifugal Fans | |
| Size | 200 mm x 200 mm x 148 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?