Reference Only
R2E190-RA18-96
Blowers & Centrifugal Fans AC Centrifugal Fan, 190mm, 230VAC, 39/48W, 2050/2100RPM, IP44, RadiCal
Datasheet
R2E190-RA18-96 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Current Type | AC | |
| Bearing Type | Ball | |
| Height | 190 mm | |
| Depth | 190 mm | |
| Width | 190 mm | |
| Series | R2E190 | |
| IP Rating | IP44 | |
| Product Type | Centrifugal Fans | |
| Size | 190 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?