Reference Only
R2E190-RB06-13
Blowers & Centrifugal Fans AC Centrifugal Fan, 190mm Round, 230VAC, 0.50A, 3150RPM, Ball, IP44, RadiCal.
Datasheet
R2E190-RB06-13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Speed | 3150 RPM | |
| Power Rating | 117 W | |
| Height | 190 mm | |
| Width | 190 mm | |
| Termination Style | Connector - 4 pin | |
| Series | R2E190 | |
| IP Rating | IP44 | |
| Product Type | Centrifugal Fans | |
| Size | 190 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 202,79 € | 202,79 € | |
| 174,90 € | 1.749,00 € | |
| 163,64 € | 4.091,00 € |
Need more?