Reference Only
R2E220-AA40-71
Obsolete
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 220x71mm, 230VAC, 530CFM
Datasheet
R2E220-AA40-71 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 530 CFM (15 m3/min) | |
| Bearing Type | Ball | |
| Noise | 74 dBA | |
| Speed | 2550 RPM | |
| Power Rating | 100 W | |
| Height | 220 mm | |
| Depth | 71 mm | |
| Width | 220 mm | |
| Series | R2E220 | |
| IP Rating | IP44 | |
| Features | Backward Curved Fan Blades | |
| Product Type | Motorized Impellers | |
| Size | 220 mm x 71 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | R2E 220-AA40 -71 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?