Reference Only
R2E220-AB08-12
Obsolete
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller
Datasheet
R2E220-AB08-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan | |
| Current Type | AC | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 630 CFM (17.8 m3/min) | |
| Bearing Type | Ball | |
| Noise | 75 dBA | |
| Speed | 2750 RPM, 3050 RPM | |
| Power Rating | 93 W, 125 W | |
| Height | 252 mm | |
| Depth | 69 mm | |
| Width | 252 mm | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads | |
| Series | R2E220 | |
| IP Rating | IP44 | |
| Product Type | Motorized Impellers | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?