Reference Only
R2E220-RA38-13
Blowers & Centrifugal Fans AC Centrifugal Fan, 220x71mm Round, 230VAC, 541.5CFM, 107W, 60dBA, RadiCal.
Datasheet
R2E220-RA38-13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 542 CFM (15.3 m3/min) | |
| Bearing Type | Ball | |
| Noise | 60 dBA | |
| Speed | 2050 RPM | |
| Power Rating | 107 W | |
| Height | 220 mm | |
| Depth | 71 mm | |
| Width | 220 mm | |
| Housing Material | Polyamide (PA) | |
| Termination Style | Wire Leads - 4 | |
| Series | R2E220 | |
| IP Rating | IP44 | |
| Features | Backward Curved Fan Blades | |
| Product Type | Centrifugal Fans | |
| Size | 220 mm x 71 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 117,08 € | 17.562,00 € |
Need more?