Reference Only
R2E250-AP07-11
Blowers & Centrifugal Fans AC Centrifugal Fan, 252mm Round, 115VAC, 60Hz, 330W, 3100RPM, Ball, IP44
Datasheet
R2E250-AP07-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 115 VAC | |
| Bearing Type | Ball | |
| Speed | 3100 RPM | |
| Power Rating | 330 W | |
| Height | 250 mm | |
| Depth | 122 mm | |
| Width | 250 mm | |
| Housing Material | Steel | |
| Termination Style | Connector - 3 pin | |
| Series | R2E250 | |
| IP Rating | IP44 | |
| Features | Thermal Overload Protector (TOP) | |
| Product Type | Blowers | |
| Size | 250 mm x 122 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?