Reference Only
R2E250-AQ05-12
Obsolete
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller
Datasheet
R2E250-AQ05-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Speed | 2550 RPM / 2750 RPM | |
| Power Rating | 130 W/180 W | |
| Height | 255 mm | |
| Depth | 89 mm | |
| Width | 255 mm | |
| Series | R2E250 | |
| Product Type | Motorized Impellers | |
| Size | 255 mm x 89 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | R2E 250-AQ05-12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?