Reference Only
R2E250-RB06-23
Blowers & Centrifugal Fans AC Centrifugal Fan, 250x117.8mm, 230VAC, 1006CFM, 390W, 73dBA, 3100RPM, RadiCal
Datasheet
R2E250-RB06-23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | AC | |
| Height | 250 mm | |
| Depth | 117.8 mm | |
| Width | 250 mm | |
| Series | R2E250 | |
| Size | 250 mm x 117.8 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?