Reference Only
R2E270-AA01-05
Blowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 270x270x176mm, 230VAC, 2435-2760m3/h, IP44
Datasheet
R2E270-AA01-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 1624 CFM (46 m3/min) | |
| Bearing Type | Ball | |
| Speed | 3100 RPM | |
| Power Rating | 430 W | |
| Height | 171 mm | |
| Depth | 280 mm | |
| Width | 270 mm | |
| Termination Style | Wire Leads - 4 | |
| Series | R2E270 | |
| IP Rating | IP44 | |
| Compliance | CCC; EAC | |
| Product Type | Centrifugal Fans | |
| Size | 171 mm x 280 mm x 280 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VBS0270X2NLS R2E 270-AA01 -05 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?