
R2K150-AC01-15
Obsolete
Blowers & Centrifugal Fans Hot Air Fan/Blower, 152x98.5mm, 230VAC, 50Hz, 200m3/h, 155Pa, Terminal
Datasheet
R2K150-AC01-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Hot Air Blower | |
| Current Type | AC | |
| Airflow | 118 CFM (3.3 m3/min) | |
| Height | 152 mm | |
| Depth | 98.5 mm | |
| Width | 152 mm | |
| Series | R2K150 | |
| Product Type | Blowers | |
| Size | 152 mm x 98.5 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?