Reference Only
R2S133-AE77-27
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 133mm Round, 115VAC, 188CFM, IP22.
Datasheet
R2S133-AE77-27 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | AC | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 188 CFM (5.3 m3/min) | |
| Bearing Type | Ball | |
| Height | 133 mm | |
| Width | 133 mm | |
| Termination Style | Wire Leads - 2 | |
| Series | R2S133 | |
| Product Type | Centrifugal Fans | |
| Size | 133 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 159,80 € | 1.598,00 € | |
| 155,67 € | 3.891,75 € |
Need more?