Reference Only
R380300013
Antennas MEDIUM SIZE GPS L1 ACTIVE ANTENNA SMA.
Datasheet
R380300013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Indoor Antennas | |
| Type | Active Antenna | |
| Minimum Frequency | 0 Hz | |
| Maximum Frequency | 1.575 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GPS | |
| Mechanical Style | Whip | |
| Style | Stubby | |
| Gain | 16 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Minimum Operating Temperature | - 32 C | |
| Maximum Operating Temperature | + 55 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 1.575 GHz | |
| Application | Satellite Navigation, Satellite Tracking | |
| Length | 44.5 mm | |
| Series | Antenna | |
| Packaging | Bulk | |
| Frequency Range | 0 Hz to 1.575 GHz | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 154,47 € | 772,35 € | |
| 136,40 € | 1.364,00 € | |
| 127,60 € | 3.190,00 € |
Need more?