Reference Only
R380300037
Antennas GNSS PSVE ANT. LINR. POLAR. SMA SMALL.
Datasheet
R380300037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Indoor Antennas | |
| Minimum Frequency | 1.559 GHz | |
| Maximum Frequency | 1.607 GHz | |
| Protocol - GPS, GLONASS | GNSS | |
| Gain | - 3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 71 C | |
| Number of Bands | 2 Band | |
| Antenna Connector Type | SMA | |
| Length | 34.2 mm | |
| Packaging | Bulk | |
| Polarization | Linear - Vertical | |
| Subcategory | Antennas | |
| Part # Aliases | R380.300.037 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 154,02 € | 770,10 € | |
| 133,59 € | 1.335,90 € | |
| 133,07 € | 3.326,75 € |
Need more?