
R3G175-AF19-02
Obsolete
Blowers & Centrifugal Fans EC Backward-Curved Motorized Impeller, 175mm, 230VAC, 104W, 0.8A, 4500RPM, IP44
Datasheet
R3G175-AF19-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | EC | |
| Operating Supply Voltage | 230 VAC | |
| Height | 175 mm | |
| Depth | 175 mm | |
| Width | 175 mm | |
| Series | R3G175 | |
| IP Rating | IP44 | |
| Product Type | Motorized Impellers | |
| Size | 175 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?