Reference Only
R3G190-AB15-02
Blowers & Centrifugal Fans EC Backward-Curved Motorized Impeller, 190mm, 115VAC, 73W, 1.1A, 3300RPM, IP44.
Datasheet
R3G190-AB15-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | EC | |
| Operating Supply Voltage | 115 VAC | |
| Height | 190 mm | |
| Depth | 190 mm | |
| Width | 190 mm | |
| Termination Style | Wire Leads - 6 | |
| Series | R3G190 | |
| IP Rating | IP44 | |
| Product Type | Centrifugal Fans | |
| Size | 190 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 350,03 € | 3.500,30 € | |
| 344,48 € | 8.612,00 € |
Need more?