Reference Only
R3G190-RD47-04
Blowers & Centrifugal Fans EC Centrifugal Fan, 190x90.7mm Round, 115VAC, 553.3CFM, 170W, 72dBA, RadiCal
Datasheet
R3G190-RD47-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | EC | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 553 CFM (15.7 m3/min) | |
| Bearing Type | Ball | |
| Noise | 72 dBA | |
| Speed | 4180 RPM | |
| Power Rating | 170 W | |
| Height | 190 mm | |
| Depth | 90.7 mm | |
| Width | 190 mm | |
| Housing Material | Polyamide (PA) | |
| Termination Style | Wire Leads - 7 | |
| Series | R3G190 | |
| IP Rating | IP54 | |
| Features | Backward Curved Fan Blades | |
| Product Type | Centrifugal Fans | |
| Size | 190 mm x 90.7 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?