
R3G220-AC08-45
Obsolete
Blowers & Centrifugal Fans EC Centrifugal Fan, 252x101mm Round, 24VDC, 230W, 4100RPM, for Auto, Tach, IP54
Datasheet
R3G220-AC08-45 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Height | 252 mm | |
| Depth | 101 mm | |
| Width | 252 mm | |
| Series | R3G220 | |
| Size | 252 mm x 101 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?