
R3G220-RD21-03
Obsolete
Blowers & Centrifugal Fans EC Centrifugal Fan, 220mm, 230VAC, 805m3/h, 168W, 3210RPM, 350Pa, IP54, RadiCal
Datasheet
R3G220-RD21-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | EC | |
| Height | 220 mm | |
| Width | 220 mm | |
| Series | R3G220 | |
| Product Type | Motorized Impellers | |
| Size | 220 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596060 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?