Reference Only
R3G225-RE07-03
Blowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 225x101mm Round, 230VAC, 960m3/h, IP54.
Datasheet
R3G225-RE07-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | EC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 765 CFM (21.7 m3/min) | |
| Bearing Type | Ball | |
| Noise | 68 dBA | |
| Speed | 2860 RPM | |
| Power Rating | 170 W | |
| Height | 225 mm | |
| Depth | 99 mm | |
| Width | 225 mm | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 7 | |
| Series | R3G225 | |
| IP Rating | IP54 | |
| Features | Backward Curved Fan Blades | |
| Product Type | Centrifugal Fans | |
| Size | 225 mm x 99 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal | |
| Part # Aliases | VBS0225RSLGS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 515,01 € | 5.150,10 € |
Need more?