Reference Only
R3G250-AK20-01
Obsolete
Blowers & Centrifugal Fans EC Backward-Curved Motorized Impeller, 250mm Round, 200-277VAC, 1100.6CFM
Datasheet
R3G250-AK20-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Current Type | EC | |
| Operating Supply Voltage | 200 VAC to 270 VAC | |
| Airflow | 1101 CFM (31.2 m3/min) | |
| Series | R3G250 | |
| Product Type | Motorized Impellers | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?