Reference Only
R3G250-AK41-71
Obsolete
Blowers & Centrifugal Fans EC Centrifugal Fan, 250mm, 230VAC, 765.2CFM, 170W, 68dBA, 2860RPM, Ball
Datasheet
R3G250-AK41-71 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 727 CFM (20.6 m3/min) | |
| Bearing Type | Ball | |
| Speed | 3390 RPM | |
| Power Rating | 490 W | |
| Height | 154 mm | |
| Depth | 252 mm | |
| Width | 252 mm | |
| Housing Material | Aluminum | |
| Series | R3G250 | |
| IP Rating | IP54 | |
| Compliance | CE; CCC; CSA; EAC; UL; VDE | |
| Product Type | Centrifugal Fans | |
| Size | 154 mm x 252 mm x 252 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | R3G 250-AK41 -71 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?