Reference Only
R3G250-AZ02-01
Blowers & Centrifugal Fans EC Backward-Curved Motorized Impeller, 250mm, 230VAC, 805m3/h, 322Pa, Tach.
Datasheet
R3G250-AZ02-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Speed | 3740 rpm | |
| Power Rating | 500 W | |
| Height | 250 mm | |
| Width | 250 mm | |
| Housing Material | Aluminium | |
| Series | R3G250 | |
| IP Rating | IP55 | |
| Product Type | Centrifugal Fans | |
| Size | 250 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 663,38 € | 6.633,80 € |
Need more?