
R3G250-PR17-I1
New Product
Blowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 270x270x217mm, 230VAC, 2060m3/h, IP55.
Datasheet
R3G250-PR17-I1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Series | R3G250 | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiPac | |
| Part # Aliases | VBS0250PSPGS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 521,33 € | 5.213,30 € |
Need more?