Reference Only
R3G250-RR02-I1
End of Life
Blowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 250x250x171mm, 230VAC, 1550m3/h, IP55
Datasheet
R3G250-RR02-I1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | EC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 827 CFM (23.4 m3/min) | |
| Bearing Type | Ball | |
| Speed | 4260 RPM | |
| Power Rating | 750 W | |
| Height | 250 mm | |
| Depth | 170.6 mm | |
| Width | 250 mm | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 10 | |
| Series | R3G250 | |
| IP Rating | IP55 | |
| Features | Alarm | |
| Pressure Type | 1025 Pa | |
| Product Type | Centrifugal Fans | |
| Size | 250 mm x 250 mm x 170.6 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal | |
| Part # Aliases | VBS0250RSPGS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?