Reference Only
R3G250-RU27-81
Blowers & Centrifugal Fans Centrifugal Fan, Backward Curved, 250x250x120mm, 26VDC, Motor IP24 KM/Fan IP69K.
Datasheet
R3G250-RU27-81 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | EC | |
| Operating Supply Voltage | 26 VDC | |
| Airflow | 1224 CFM (34.7 m3/min) | |
| Bearing Type | Ball | |
| Noise | 87 dBA | |
| Speed | 3860 RPM | |
| Power Rating | 410 W | |
| Height | 250 mm | |
| Depth | 119.5 mm | |
| Width | 250 mm | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 4 | |
| Series | R3G250 | |
| Features | Thermal Overload Protector (TOP) | |
| Product Type | Centrifugal Fans | |
| Size | 250 mm x 250 mm x 119.5 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal | |
| Part # Aliases | VBS0250RUPES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 380,69 € | 3.806,90 € | |
| 374,88 € | 9.372,00 € |
Need more?