Reference Only
R3G280-RP54-B1
Blowers & Centrifugal Fans EC Centrifugal Fan, 294x159mm Round, 230VAC, 2250m3/h, 634Pa, IP54, RadiCal.
Datasheet
R3G280-RP54-B1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | EC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 1324.3 CFM (37.5 m3/min) | |
| Bearing Type | Ball | |
| Height | 294 mm | |
| Depth | 159 mm | |
| Width | 294 mm | |
| Series | R3G280 | |
| IP Rating | IP54 | |
| Pressure Type | 634 Pa | |
| Product Type | Centrifugal Fans | |
| Size | 294 mm x 159 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.140,40 € | 11.404,00 € |
Need more?