Reference Only
R3G280-RR04-I1
End of Life
Blowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 294x294x207mm, 230VAC, 2100m3/h, IP55
Datasheet
R3G280-RR04-I1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Current Type | EC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 1236 CFM (35 m3/min) | |
| Bearing Type | Ball | |
| Speed | 2900 RPM | |
| Power Rating | 660 W | |
| Height | 294 mm | |
| Depth | 142.75 mm | |
| Width | 294 mm | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 10 | |
| Series | R3G280 | |
| IP Rating | IP55 | |
| Features | Thermal Overload Protection (TOP) | |
| Pressure Type | 682 Pa | |
| Product Type | Centrifugal Fans | |
| Size | 294 mm x 294 mm x 142.75 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal | |
| Part # Aliases | VBS0280RSPGS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?