Reference Only
R3G280-RR05-N1
New Product
Blowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 249x294x207mm, 400VAC, 2000m3/h, IP55.
Datasheet
R3G280-RR05-N1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | EC | |
| Operating Supply Voltage | 400 VAC | |
| Bearing Type | Ball | |
| Speed | 2900 RPM | |
| Power Rating | 640 W | |
| Height | 280 mm | |
| Depth | 206.9 mm | |
| Width | 280 mm | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 11 | |
| Series | R3G280 | |
| IP Rating | IP55 | |
| Features | PWM | |
| Product Type | Centrifugal Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal | |
| Part # Aliases | VBS0280RTPGS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 865,03 € | 8.650,30 € |
Need more?