
R3G310-AX64-11
Blowers & Centrifugal Fans
Datasheet
R3G310-AX64-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | AC | |
| Operating Supply Voltage | 200 VAC | |
| Bearing Type | Ball | |
| Speed | 2580 RPM | |
| Power Rating | 950 W | |
| Height | 254 mm | |
| Depth | 360 mm | |
| Width | 360 mm | |
| Housing Material | Aluminum | |
| Series | R3G310 | |
| IP Rating | IP54 | |
| Product Type | Motorized Impellers | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?