
R3G450-AQ24-01
Obsolete
Blowers & Centrifugal Fans EC Centrifugal Fan, 505x357mm Round, 400VAC, 7585m3/h, 804Pa, IP54, RadiPac
Datasheet
R3G450-AQ24-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | EC | |
| Operating Supply Voltage | 400 VAC | |
| Airflow | 7585 m3/hr | |
| Bearing Type | Ball | |
| Noise | 92 dBA | |
| Speed | 2040 RPM | |
| Power Rating | 2.73 kW | |
| Height | 505 mm | |
| Depth | 357 mm | |
| Width | 505 mm | |
| Housing Material | Die-cast Aluminium | |
| Termination Style | Wire Leads | |
| Series | R3G450 | |
| IP Rating | IP54 | |
| Product Type | Centrifugal Fans | |
| Size | 505 mm x 357 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiPac |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?